Part Details for AZ9405-1A-5DSEF by American ZETTLER Inc
Overview of AZ9405-1A-5DSEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ9405-1A-5DSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9405-1A-5DSEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
|
Future Electronics | AZ9405 Series 10 A SPST-NO (1 Form A) 5 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.7500 / $0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7270 / $1.0600 | Buy Now |
Part Details for AZ9405-1A-5DSEF
AZ9405-1A-5DSEF CAD Models
AZ9405-1A-5DSEF Part Data Attributes
|
AZ9405-1A-5DSEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9405-1A-5DSEF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.9 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1400VA@277VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.8mm x 9.9mm x 15.2mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15700025400050802 inch | |
Termination Type | SOLDER |