Part Details for AZ9405-1A-24DSEF by ZETTLER Magnetics Inc
Overview of AZ9405-1A-24DSEF by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9405-1A-24DSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ9405-1A-24DSEF
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 10A, 5A/277VAC, PCB Min Qty: 1 | 0 |
|
$0.9300 / $1.4400 | RFQ |