Part Details for AZ9403-1C-12DE by American ZETTLER Inc
Overview of AZ9403-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9403-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9403-1C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 12V Min Qty: 1 Lead time: 27 Weeks Container: Tray |
1247 In Stock |
|
$0.8590 / $1.5300 | Buy Now |
|
Future Electronics | AZ9403 Series 3 A SPDT (1 Form C) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.8750 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 On Order |
|
$0.8510 / $1.2780 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 On Order |
|
$0.8510 / $1.2780 | Buy Now |