Part Details for AZ9403-1A-18DS by American ZETTLER Inc
Overview of AZ9403-1A-18DS by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0318DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 12Mohm Sop8 |
Price & Stock for AZ9403-1A-18DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ9403-1A-18DS
|
Relay Specialties | Power Relay, PC Board18 VDC, 1A SPST-NO10 Amps, Single Side Stable Min Qty: 1 | 0 |
|
RFQ |