Part Details for AZ940-1A-9DS by American ZETTLER Inc
Overview of AZ940-1A-9DS by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AZ940-1A-9DS
AZ940-1A-9DS CAD Models
AZ940-1A-9DS Part Data Attributes
|
AZ940-1A-9DS
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ940-1A-9DS
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 20.9VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |