Part Details for AZ940-1A-12DE by American ZETTLER Inc
Overview of AZ940-1A-12DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AZ940-1A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ940-1A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9191 | Buy Now |
|
Future Electronics | AZ940 Series 10 A SPST-NO (1 Form A) 12 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.9000 / $1.0100 | Buy Now |
|
Onlinecomponents.com | 10AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
Part Details for AZ940-1A-12DE
AZ940-1A-12DE CAD Models
AZ940-1A-12DE Part Data Attributes
|
AZ940-1A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ940-1A-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 18.7VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |