Part Details for AZ9375-1A-5DEF by American ZETTLER Inc
Overview of AZ9375-1A-5DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ9375-1A-5DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9375-1A-5DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1060 In Stock |
|
$0.8638 / $1.4200 | Buy Now |
|
Future Electronics | AZ9375 Series 10 A SPST-NO (1 Form A) 5 VDC Sensitive Subminiature Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.9300 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7130 / $1.0400 | Buy Now |
Part Details for AZ9375-1A-5DEF
AZ9375-1A-5DEF CAD Models
AZ9375-1A-5DEF Part Data Attributes
|
AZ9375-1A-5DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9375-1A-5DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |