Part Details for AZ935-2C-12DET by American ZETTLER Inc
Overview of AZ935-2C-12DET by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ935-2C-12DET
AZ935-2C-12DET CAD Models
AZ935-2C-12DET Part Data Attributes:
|
AZ935-2C-12DET
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ935-2C-12DET
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 22VDC (Coil), 200mW (Coil), 25A (Contact), 100VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |