There are no models available for this part yet.
Overview of AZ935-2C-12DE by ZETTLER electronics GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |