Part Details for AZ934-1C-12DET by American ZETTLER Inc
Overview of AZ934-1C-12DET by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ934-1C-12DET
AZ934-1C-12DET CAD Models
AZ934-1C-12DET Part Data Attributes:
|
AZ934-1C-12DET
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ934-1C-12DET
American ZETTLER Inc
POWER/SIGNAL RELAY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 9.6 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 17.8 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Resistance | 255 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Power Rating R Load | 280W@100VDC | |
Contact (DC) Max Rating R Load | 25A@100VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 17.8mm x 9.6mm x 13.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |