Part Details for AZ9321-1C-9DE by American ZETTLER Inc
Overview of AZ9321-1C-9DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9321-1C-9DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9321-1C-9DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3857 | Buy Now |
|
Future Electronics | AZ9321 Series SPDT (1 Form C) 9 V 20A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.3600 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 20AMP Mini PC Board Relay 9VDC coil SPDT RoHS: Compliant | 0 |
|
$1.3300 / $1.9400 | Buy Now |