Part Details for AZ920-1A-12DE by American ZETTLER Inc
Overview of AZ920-1A-12DE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ920-1A-12DE
AZ920-1A-12DE CAD Models
AZ920-1A-12DE Part Data Attributes:
|
AZ920-1A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ920-1A-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 39.8VDC (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.3 mm | |
Body Height | 12.8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 39.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@150VDC | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 4 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.3mm x 5.3mm x 12.8mm | |
Reference Standard | TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |