Part Details for AZ888-1AB-5DE by American ZETTLER Inc
Overview of AZ888-1AB-5DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ888-1AB-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ888-1AB-5DE-ND
|
DigiKey | RELAY GENERAL PURPOSE DPST 8A 5V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0065 | Buy Now |
|
Future Electronics | AZ888 Series 5VDC Class F -40-85C Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 400Bag |
|
$2.9900 / $3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.4500 | Buy Now |
Part Details for AZ888-1AB-5DE
AZ888-1AB-5DE CAD Models
AZ888-1AB-5DE Part Data Attributes
|
AZ888-1AB-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ888-1AB-5DE
American ZETTLER Inc
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 8A (Contact), 240VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 11.3 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Operate Voltage(DC) | 4 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@380VAC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 500W@240VDC | |
Contact (DC) Max Rating R Load | 8A@240VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 11.3mm x 10.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A,B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |