Part Details for AZ880-1AB-5DE by American ZETTLER Inc
Overview of AZ880-1AB-5DE by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ880-1AB-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for AZ880-1AB-5DE
AZ880-1AB-5DE CAD Models
AZ880-1AB-5DE Part Data Attributes
|
AZ880-1AB-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ880-1AB-5DE
American ZETTLER Inc
Electromechanical Relay, DPST, Latched, 9.7VDC (Coil), 8A (Contact), 150VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AZ880-1AB-5DE
This table gives cross-reference parts and alternative options found for AZ880-1AB-5DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ880-1AB-5DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ880-1AB-24D | Power/Signal Relay, 1 Form A,b, DPST, Latched, 46.5VDC (Coil), 8A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, | American ZETTLER Inc | AZ880-1AB-5DE vs AZ880-1AB-24D |
AZ880-1AB-12D | Power/Signal Relay, 1 Form A,b, DPST, Latched, 23.2VDC (Coil), 8A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, | American ZETTLER Inc | AZ880-1AB-5DE vs AZ880-1AB-12D |
AZ880-1AB-3D | Power/Signal Relay, 1 Form A,b, DPST, Latched, 5.8VDC (Coil), 8A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, | American ZETTLER Inc | AZ880-1AB-5DE vs AZ880-1AB-3D |