Part Details for AZ8521S-6TR by American ZETTLER Inc
Overview of AZ8521S-6TR by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ8521S-6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ8521S-6TR-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 3600 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9026 | Buy Now |
|
Future Electronics | AZ8521S Series 2 A DPDT (2 Form C) 6 VDC SMT Subminiature Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |