Part Details for AZ851-12 by American ZETTLER Inc
Overview of AZ851-12 by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ851-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ851-12-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3857 | Buy Now |
|
Future Electronics | AZ851 Series Microminiature Polarized 1 A DPDT 12 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 425Tube |
|
$1.4300 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount RoHS: Compliant |
840 In Stock |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
66971204
|
Verical | Signal Relay 12VDC 1.028KOhm 1A DPDT (14.2x11.5x6.2)mm SMD Micro Miniature Polarized Relay Min Qty: 50 Package Multiple: 50 Date Code: 2301 | Americas - 800 |
|
$1.7880 / $2.0265 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount RoHS: Compliant |
840 In Stock |
|
$1.3700 / $1.5300 | Buy Now |
|
New Advantage Corporation | AZ851 Series Microminiature Polarized 1 A DPDT 12 VDC Surface Mount Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 350 |
|
$1.9100 / $2.0400 | Buy Now |
Part Details for AZ851-12
AZ851-12 CAD Models
AZ851-12 Part Data Attributes:
|
AZ851-12
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ851-12
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 30VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ851-12
This table gives cross-reference parts and alternative options found for AZ851-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ851-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ851-12TR | Power/Signal Relay, 2 Form C, DPDT, Latched, 30VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ851-12 vs AZ851-12TR |