Part Details for AZ850P1-24 by American ZETTLER Inc
Overview of AZ850P1-24 by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ850P1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ850P1-24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
|
Future Electronics | AZ850P1 Series DPDT ( 2 Form C ) 24 V 1 A Microminiature Polarized Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.0400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 24VDC 3.84KOhm Through Hole RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
|
Quest Components | Electronic Component | 239 |
|
$1.0328 / $1.9125 | Buy Now |
Part Details for AZ850P1-24
AZ850P1-24 CAD Models
AZ850P1-24 Part Data Attributes
|
AZ850P1-24
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ850P1-24
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 57.6VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ850P1-24
This table gives cross-reference parts and alternative options found for AZ850P1-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ850P1-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ850P2-24 | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 40VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | AZ850P1-24 vs AZ850P2-24 |
AZ850P2-5 | American ZETTLER Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 10VDC (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | AZ850P1-24 vs AZ850P2-5 |