Part Details for AZ833S1-24DE by American ZETTLER Inc
Overview of AZ833S1-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ833S1-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount RoHS: Compliant |
81 In Stock |
|
$9.8600 / $33.7800 | Buy Now |
DISTI #
54478909
|
Verical | Signal Relay 24VDC 2A DPDT(15x9.4x10.4)mm SMD RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1403 | Americas - 6 |
|
$12.8180 / $43.9140 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount RoHS: Compliant |
81 In Stock |
|
$9.8600 / $33.7800 | Buy Now |