Part Details for AZ833-5DE by American ZETTLER Inc
Overview of AZ833-5DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ833-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole RoHS: Compliant |
8 In Stock |
|
$1.5300 / $3.3800 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 2A 5VDC 178Ohm Through Hole RoHS: Compliant |
8 In Stock |
|
$1.5300 / $3.3800 | Buy Now |