Part Details for AZ832P2-2C-15DE by American ZETTLER Inc
Overview of AZ832P2-2C-15DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for AZ832P2-2C-15DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ832P2-2C-15DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 15V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9655 | Buy Now |
|
Future Electronics | AZ832P2 Series DPDT ( 2 Form C ) 15 V 3 A Bistable Dual Coil Polarized Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.9300 / $2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $3.6100 | Buy Now |
Part Details for AZ832P2-2C-15DE
AZ832P2-2C-15DE CAD Models
AZ832P2-2C-15DE Part Data Attributes
|
AZ832P2-2C-15DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ832P2-2C-15DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.013A (Coil), 30VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
Body Breadth | 10.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 11.25 V | |
Coil Power | 200 mW | |
Coil Resistance | 1125 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 250VA@125VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Copper Alloy | |
End Contact Plating | TIN | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10.2mm x 10.6mm | |
Reference Standard | CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |