Part Details for AZ832P2-2C-12DE by ZETTLER Components Inc
Overview of AZ832P2-2C-12DE by ZETTLER Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZWIR4512DEVKITV2 | Renesas Electronics Corporation | Development Kit for ZWIR4512 | |
ISL85412DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 40V Input Range, 3.3V 150mA Output | |
RTKA211412DE0000BU | Renesas Electronics Corporation | RAA211412 Buck Evaluation Board with 5.8V to 45V Input Range, 3.3V 1A Output |
Price & Stock for AZ832P2-2C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 7 |
|
$11.1200 / $12.5100 | Buy Now |