Part Details for AZ832P1-2C-5DE by American ZETTLER Inc
Overview of AZ832P1-2C-5DE by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AZ832P1-2C-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ832P1-2C-5DE-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 3A 5V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6261 | Buy Now |
|
Future Electronics | AZ832P1 Series DPDT ( 2 Form C ) 5 V 3 A Bistable Polarized Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.6000 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Polarized DIP Relay 5VDC coil DPDT RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, 15VDC (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 5 |
|
$2.3400 / $3.5100 | Buy Now |
Part Details for AZ832P1-2C-5DE
AZ832P1-2C-5DE CAD Models
AZ832P1-2C-5DE Part Data Attributes
|
AZ832P1-2C-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ832P1-2C-5DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, 15VDC (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 250VA@125VAC | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Copper Alloy | |
End Contact Plating | TIN | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10.2mm x 10.6mm | |
Reference Standard | CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |