-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 204mW (Coil), 3A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ832-2C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6261 | Buy Now |
DISTI #
70132371
|
RS | Relay, Polarized DIP Relay, 1500 Vrms (Contact to Coil), PCB Mount | American Zettler Inc. AZ832-2C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 417 |
|
$1.8500 | Buy Now |
|
Future Electronics | AZ832 Series 2 A DPDT 12 VDC PCB Mount Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9275Tube |
|
$1.6300 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Polarized DIP Relay 12VDC coil DPDT RoHS: Compliant | 0 |
|
$1.5700 / $1.9000 | Buy Now |
|
New Advantage Corporation | AZ832 Series 2 A DPDT 12 VDC PCB Mount Polarized Single Side Stable Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 7425 |
|
$1.4100 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ832-2C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ832-2C-12DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 204mW (Coil), 3A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | American Zettler | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 10.65 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 204 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 250VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 90W@250VDC | |
Contact (DC) Max Rating R Load | 3A@250VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10mm x 10.65mm | |
Reference Standard | FCC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |