Part Details for AZ820-2C-5DE by Zetex / Diodes Inc
Overview of AZ820-2C-5DE by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ820-2C-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 7.5VDC (COIL), 250MW (COIL), 2A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 790 |
|
$9.0300 / $13.5450 | Buy Now |