Part Details for AZ820-2C-48DE by American ZETTLER Inc
Overview of AZ820-2C-48DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ820-2C-48DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole RoHS: Compliant |
4 In Stock |
|
$7.0300 / $25.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole RoHS: Compliant |
4 In Stock |
|
$7.0300 / $25.2500 | Buy Now |
Part Details for AZ820-2C-48DE
AZ820-2C-48DE CAD Models
AZ820-2C-48DE Part Data Attributes
|
AZ820-2C-48DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ820-2C-48DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 72VDC (Coil), 2A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Relay Type | POWER/SIGNAL RELAY |