Part Details for AZ8-1AH-12DEF by American ZETTLER Inc
Overview of AZ8-1AH-12DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ8-1AH-12DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ8-1AH-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2160 | Buy Now |
|
Future Electronics | AZ8 Series SPST-NO ( 1 Form A ) 12 V 6 A Through Hole Miniature PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Box | 0Box |
|
$1.2000 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7000 | Buy Now |