AZ7709T-1AE-6DS
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Overview of AZ7709T-1AE-6DS by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AZ7709T-1AE-6DS by American ZETTLER Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3385-AZ7709T-1AE-6DS-ND
DigiKey RELAY GEN PURPOSE SPST 10A 6V Min Qty: 1000 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $0.6080
$0.6080 Buy Now
Future Electronics AZ7709T Series 10 A SPST-NO ( 1 Form A ) 6 VDC Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box 0
Box
  • 100 $0.6750
  • 300 $0.6450
  • 400 $0.6400
  • 1,000 $0.6200
  • 1,500 $0.5950
$0.5950 / $0.6750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.8077
  • 300 $0.6562
  • 1,000 $0.6269
  • 2,500 $0.5753
  • 5,000 $0.5342
  • 7,500 $0.5200
  • 10,000 $0.4800
  • 15,000 $0.4728
$0.4728 / $0.8077 Buy Now

CAD Models for AZ7709T-1AE-6DS by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ7709T-1AE-6DS by American ZETTLER Inc

AZ7709T-1AE-6DS
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
10.2 mm
Body Height
15.2 mm
Body Length or Diameter
18.4 mm
Coil Operate Voltage(DC)
4.5 V
Coil Resistance
180 Ω
Coil Voltage(DC)-Max
7.8 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1250VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
150W@30VDC
Contact (DC) Max Rating R Load
5A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Number of Terminals
4
Operate Time
8 ms
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
18.4mm x 10.2mm x 15.2mm
Reference Standard
TUV; UL
Relay Action
LATCHED
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
EPOXY
Terminal Finish
Tin (Sn)
Terminal Length
0.004099568199136398 inch
Termination Type
SOLDER
Want to compare parts?
  1. AZ7709T-1AE-6DS
    American ZETTLER Inc
    Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
    VS

Related Parts for AZ7709T-1AE-6DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ7709T-1AE-6DS by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ7709T-1AE-6DS by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ7709T-1AE-6DS would you like to use for your alert(s)?
  • Please alert me when AZ7709T-1AE-6DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ7709T-1AE-6DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ7709T-1AE-6DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ7709T-1AE-6DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ7709T-1AE-6DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ7709T-1AE-6DS by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: