Part Details for AZ7709-1AE-3DSF by American ZETTLER Inc
Overview of AZ7709-1AE-3DSF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7709-1AE-3DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7709-1AE-3DSF-ND
|
DigiKey | RELAY GENERAL PURPOSE SPST 5A 3V Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6080 | Buy Now |
|
Future Electronics | AZ7709 Series 5 A SPST-NO ( 1 Form A ) 3 VDC Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5950 / $0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4787 / $0.8271 | Buy Now |