Part Details for AZ763-1C-220A by American ZETTLER Inc
Overview of AZ763-1C-220A by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for AZ763-1C-220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 220VAC coil SPDT RoHS: Compliant | 0 |
|
$5.9400 / $14.9700 | Buy Now |
Part Details for AZ763-1C-220A
AZ763-1C-220A CAD Models
AZ763-1C-220A Part Data Attributes
|
AZ763-1C-220A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ763-1C-220A
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 12A (Contact), 300VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |