Part Details for AZ762H-1CB-24DSEF by American ZETTLER Inc
Overview of AZ762H-1CB-24DSEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ762H-1CB-24DSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762H-1CB-24DSEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4886 | Buy Now |
|
Future Electronics | AZ762H Series SPDT ( 1 Form C ) 24 V 16 A High Temperature Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.4400 / $2.6200 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini High Temperature Power Relay 24VDC coil SPDT RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
Part Details for AZ762H-1CB-24DSEF
AZ762H-1CB-24DSEF CAD Models
AZ762H-1CB-24DSEF Part Data Attributes
|
AZ762H-1CB-24DSEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ762H-1CB-24DSEF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 31.2VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ762H-1CB-24DSEF
This table gives cross-reference parts and alternative options found for AZ762H-1CB-24DSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ762H-1CB-24DSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ762H-1CB-6DSEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-6DSEF |
AZ762H-1CB-48DSF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 62.4VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-48DSF |
AZ762H-1CB-12DSEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-12DSEF |
AZ762H-1CB-18DSEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-18DSEF |
AZ762H-1CB-6DSF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 7.8VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-6DSF |
AZ762H-1CB-9DSF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.7VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-9DSF |
AZ762H-1CB-5DSF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 6.5VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-5DSF |
AZ762H-1CB-18DSF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 23.4VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-18DSF |
AZ762H-1CB-60DSEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 78VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-60DSEF |
AZ762H-1CB-9DSEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.7VDC (Coil), 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output | AZ762H-1CB-24DSEF vs AZ762H-1CB-9DSEF |