There are no models available for this part yet.
Overview of AZ762H-1AB-48DS by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0348DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape |
Price & Stock for AZ762H-1AB-48DS by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ762H-1AB-48DS-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 48V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0220 | Buy Now | |
Future Electronics | AZ762H Series SPST ( 1 Form A ) 48 V 16 A High Temperature Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.9900 / $2.1300 | Buy Now | ||
Onlinecomponents.com | 16A SPDT Mini High Temperature Power Relay 48VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.7800 / $3.7200 | Buy Now |
CAD Models for AZ762H-1AB-48DS by American ZETTLER Inc
Part Data Attributes for AZ762H-1AB-48DS by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|