Part Details for AZ762-1AB-60DE by American ZETTLER Inc
Overview of AZ762-1AB-60DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DEVR50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C | |
MPC860DEVR80D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C | |
MPC860DECZQ50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C |
Price & Stock for AZ762-1AB-60DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762-1AB-60DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 60V Min Qty: 500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8332 | Buy Now |
|
Future Electronics | AZ762 Series SPST (1 Form A ) 60 V 16 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$1.8000 / $1.9400 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini Power Relay 60VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now |