Part Details for AZ762-1A-24DE by American ZETTLER Inc
Overview of AZ762-1A-24DE by American ZETTLER Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ762-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762-1A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 500 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6059 | Buy Now |
|
Future Electronics | AZ762 Series 16 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.0700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant |
3583 In Stock |
|
$1.4000 / $1.9600 | Buy Now |
DISTI #
60927891
|
Verical | Power Relay 24VDC 16A SPST-NO(29.5x13.2x16.2)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2110 | Americas - 3550 |
|
$1.6999 / $2.5032 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.4918 / $3.2256 | Buy Now | |
|
Master Electronics | 16A SPDT Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant |
3583 In Stock |
|
$1.4000 / $1.9600 | Buy Now |