Part Details for AZ762-1A-115AEF by American ZETTLER Inc
Overview of AZ762-1A-115AEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ762-1A-115AEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762-1A-115AEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 115V Min Qty: 500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8026 | Buy Now |
|
Future Electronics | AZ762 Series SPST (1 Form A ) 115 V 16 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$4.7100 / $4.9700 | Buy Now |
|
Onlinecomponents.com | 16A SPDT Mini Power Relay 115VAC coil SPST-NO RoHS: Compliant | 0 |
|
$3.9400 / $8.2400 | Buy Now |