Part Details for AZ761-1CE-60DE by American ZETTLER Inc
Overview of AZ761-1CE-60DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DEVR50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C | |
MPC860DEVR80D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C | |
MPC860DECZQ50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C |
Price & Stock for AZ761-1CE-60DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1CE-60DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 60V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0927 | Buy Now |
|
Future Electronics | AZ761 Series 12 A SPDT (1 Form C) 60 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$2.0600 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 60VDC coil SPDT RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |