There are no models available for this part yet.
Overview of AZ761-1C-24DSE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for AZ761-1C-24DSE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 12A SPDT Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
466 In Stock |
|
$1.7400 / $12.1100 | Buy Now | ||
DISTI #
51544051
|
Verical | Power Relay 24VDC 12A SPDT(29.5x13.2x16.2)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1906 | Americas - 460 |
|
$2.4960 / $15.7430 | Buy Now | |
Master Electronics | 12A SPDT Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
466 In Stock |
|
$1.7400 / $12.1100 | Buy Now |
CAD Models for AZ761-1C-24DSE by American ZETTLER Inc
Part Data Attributes for AZ761-1C-24DSE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN
|
Alternate Parts for AZ761-1C-24DSE
This table gives cross-reference parts and alternative options found for AZ761-1C-24DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ761-1C-24DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ761-1C-5DS | Power/Signal Relay, 1 Form C, SPDT, Latched, 13VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ761-1C-24DSE vs AZ761-1C-5DS |
AZ761-1C-60DS | Power/Signal Relay, 1 Form C, SPDT, Latched, 147.8VDC (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ761-1C-24DSE vs AZ761-1C-60DS |