Part Details for AZ761-1C-24DE by American ZETTLER Inc
Overview of AZ761-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ761-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9230 | Buy Now |
DISTI #
70132417
|
RS | RELAY, POWER, MINIATURE, SPDT, 12A, 24VDC, SEALED, 1 FORM C | American Zettler Inc. AZ761-1C-24DE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | AZ761 Series 12 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.5300 / $1.6500 | Buy Now |
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
2250 In Stock |
|
$2.0500 / $2.7800 | Buy Now |
DISTI #
66414127
|
Verical | Power Relay 24VDC 12A SPDT(29.5x13.2x16.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2210 | Americas - 2250 |
|
$2.4791 / $3.5504 | Buy Now |
|
Master Electronics | 12A SPDT Mini Power Relay 24VDC coil SPDT RoHS: Compliant |
2250 In Stock |
|
$2.0500 / $2.7800 | Buy Now |
Part Details for AZ761-1C-24DE
AZ761-1C-24DE CAD Models
AZ761-1C-24DE Part Data Attributes
|
AZ761-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ761-1C-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 49.4VDC (Coil), 12A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |