Part Details for AZ761-1C-110DE by American ZETTLER Inc
Overview of AZ761-1C-110DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3L110DE4 | Texas Instruments | Quad SPDT High-Bandwidth 10/100 Base-T Lan Switch Differential 8 to 4 Multiplexer/Demultiplexer 16-SOIC -40 to 85 |
Price & Stock for AZ761-1C-110DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1C-110DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 110V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4703 | Buy Now |
|
Future Electronics | AZ761 Series 12 A SPDT (1 Form C) 110 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$3.4100 / $3.6500 | Buy Now |
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 110VDC coil SPDT RoHS: Compliant | 0 |
|
$2.6200 / $5.4900 | Buy Now |
Part Details for AZ761-1C-110DE
AZ761-1C-110DE CAD Models
AZ761-1C-110DE Part Data Attributes
|
AZ761-1C-110DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ761-1C-110DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 206.9VDC (Coil), 12A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |