Part Details for AZ761-1AB-60DEK by American ZETTLER Inc
Overview of AZ761-1AB-60DEK by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AZ761-1AB-60DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1AB-60DEK-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 60V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7109 | Buy Now |
|
Future Electronics | AZ761 Series 12 A SPST-NO (1 Form A) 60 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.6800 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |