There are no models available for this part yet.
Overview of AZ761-1AB-48DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for AZ761-1AB-48DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1AB-48DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 48V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7109 | Buy Now | |
Future Electronics | AZ761 Series 12 A SPST-NO (1 Form A) 48 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.6800 / $1.8100 | Buy Now | ||
Onlinecomponents.com | 12A SPDT Mini Power Relay 48VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
CAD Models for AZ761-1AB-48DE by American ZETTLER Inc
Part Data Attributes for AZ761-1AB-48DE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|