Part Details for AZ761-1A-5DE by American ZETTLER Inc
Overview of AZ761-1A-5DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AZ761-1A-5DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ761-1A-5DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 5V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4140 | Buy Now |
|
Future Electronics | AZ761 Series 12 A SPST-NO (1 Form A) 5 VDC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.3900 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 12A SPDT Mini Power Relay 5VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |
Part Details for AZ761-1A-5DE
AZ761-1A-5DE CAD Models
AZ761-1A-5DE Part Data Attributes
|
AZ761-1A-5DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ761-1A-5DE
American ZETTLER Inc
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |