Part Details for AZ756-1A-18D by American ZETTLER Inc
Results Overview of AZ756-1A-18D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ756-1A-18D Information
AZ756-1A-18D by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710W01446R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1X1 18D 10G |
Part Details for AZ756-1A-18D
AZ756-1A-18D CAD Models
AZ756-1A-18D Part Data Attributes
|
AZ756-1A-18D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ756-1A-18D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 30.5VDC (Coil), 20A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |