Part Details for AZ7555-1C-12DK by American ZETTLER Inc
Overview of AZ7555-1C-12DK by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S012DKILFT | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer | |
841S012DKILF | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer |
Price & Stock for AZ7555-1C-12DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7555-1C-12DK-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 12V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3574 | Buy Now |
|
Future Electronics | AZ7555 Series 20 A SPDT (1 Form C) 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.3400 / $1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now |
Part Details for AZ7555-1C-12DK
AZ7555-1C-12DK CAD Models
AZ7555-1C-12DK Part Data Attributes
|
AZ7555-1C-12DK
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ7555-1C-12DK
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 15.6VDC (Coil), 20A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |