Part Details for AZ7555-1A-24DKEF by American ZETTLER Inc
Overview of AZ7555-1A-24DKEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7555-1A-24DKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7555-1A-24DKEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0322 | Buy Now |
|
Future Electronics | AZ7555 Series SPST (1 Form A ) 24 V 20 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.0200 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |