Part Details for AZ733W-2A-48D by American ZETTLER Inc
Overview of AZ733W-2A-48D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AZ733W-2A-48D
AZ733W-2A-48D CAD Models
AZ733W-2A-48D Part Data Attributes
|
AZ733W-2A-48D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ733W-2A-48D
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 48VDC (Coil), 450mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 13 mm | |
Body Height | 25.9 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 450 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 25.9mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.004201168402336804 inch | |
Termination Type | SOLDER |