Part Details for AZ733-2C-5DEA by American ZETTLER Inc
Overview of AZ733-2C-5DEA by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AZ733-2C-5DEA
AZ733-2C-5DEA CAD Models
AZ733-2C-5DEA Part Data Attributes
|
AZ733-2C-5DEA
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ733-2C-5DEA
American ZETTLER Inc
Electromechanical Relay, DPDT, Latched, 9.4VDC (Coil), 12A (Contact), 150VDC (Contact), Random, AC/DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |