Part Details for AZ733-2C-12DE by American ZETTLER Inc
Overview of AZ733-2C-12DE by American ZETTLER Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ733-2C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ733-2C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9937 | Buy Now |
DISTI #
70132396
|
RS | Relay, Power, 10 A, 150 VDC or 380 VAC, 300, 1000 Megohms (Min.) at 20 C, DPDT | American Zettler Inc. AZ733-2C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 6423 |
|
$1.0000 | Buy Now |
|
Future Electronics | AZ733 Series 12 A DPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 49 Container: Tray | 16464Tray |
|
$1.9500 / $2.1900 | Buy Now |
|
Future Electronics | AZ733 Series 12 A DPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 49 Container: Tray | 0Tray |
|
$1.9500 / $2.1900 | Buy Now |
DISTI #
ZTRAZ733-2C-12DE
|
Heilind Electronics | RELAY | Americas - 51114 in Stock |
|
$2.3115 / $3.0000 | Buy Now |
|
Onlinecomponents.com | DPDT Mini Power Relay 12VDC DPDT RoHS: Compliant |
3926 In Stock |
|
$1.8900 / $2.2500 | Buy Now |
DISTI #
76828441
|
Verical | Power Relay 12VDC 12A DPDT(29x13x25.9)mm THT Min Qty: 500 Package Multiple: 500 Date Code: 2308 | Americas - 10000 |
|
$2.3468 / $2.8819 | Buy Now |
DISTI #
65155193
|
Verical | Power Relay 12VDC 12A DPDT(29x13x25.9)mm THT Min Qty: 50 Package Multiple: 50 Date Code: 2210 | Americas - 3600 |
|
$2.3921 / $2.9801 | Buy Now |
|
Bristol Electronics | 1466 |
|
RFQ | ||
DISTI #
ZTRAZ733-2C-12DE
|
Interstate Connecting Components | RELAY | 11927 |
|
$2.3115 / $3.0000 | Buy Now |
Part Details for AZ733-2C-12DE
AZ733-2C-12DE CAD Models
AZ733-2C-12DE Part Data Attributes
|
AZ733-2C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ733-2C-12DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 22.8VDC (Coil), 12A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | American Zettler | |
Relay Type | POWER/SIGNAL RELAY |