Part Details for AZ7029ZTR-E1 by Diodes Incorporated
Overview of AZ7029ZTR-E1 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ7029ZTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AZ7029ZTR-E1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0557 / $0.0857 | Buy Now |
DISTI #
AZ7029ZTR-E1
|
Avnet Americas | Volt Supervisor Detect 18V 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AZ7029ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0438 / $0.0517 | Buy Now |
DISTI #
621-AZ7029ZTR-E1
|
Mouser Electronics | Supervisory Circuits Voltage Detector IC 300uA 30uA 0.8V 50mV RoHS: Compliant | 7766 |
|
$0.0540 / $0.4700 | Buy Now |
DISTI #
AZ7029ZTR-E1
|
Avnet Americas | Volt Supervisor Detect 18V 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AZ7029ZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0438 / $0.0517 | Buy Now |
|
Chip1Cloud | IC RESET GENERATOR TO-92 | 19000 |
|
RFQ |
Part Details for AZ7029ZTR-E1
AZ7029ZTR-E1 CAD Models
AZ7029ZTR-E1 Part Data Attributes:
|
AZ7029ZTR-E1
Diodes Incorporated
Buy Now
|
Compare Parts:
AZ7029ZTR-E1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |