There are no models available for this part yet.
Overview of AZ7027RTR-E1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AZ7027RTR-E1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AZ7027RTR-E1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2699 / $0.3684 | Buy Now | |
DISTI #
AZ7027RTR-E1
|
Avnet Americas | Volt Supervisor Detect 18V 3-Pin SOT-89 T/R - Tape and Reel (Alt: AZ7027RTR-E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2620 | Buy Now | |
DISTI #
621-AZ7027RTR-E1
|
Mouser Electronics | Supervisory Circuits Reset Volt Detector 300uA 50mV 1 to 5.5V RoHS: Compliant | 605 |
|
$0.2930 / $0.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0771 | Buy Now |
CAD Models for AZ7027RTR-E1 by Diodes Incorporated
Part Data Attributes for AZ7027RTR-E1 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-89
|
Package Description
|
ROHS COMPLIANT, SOT-89, 3PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max (Isup)
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5.25 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Threshold Voltage-Nom
|
+2.7V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.45 mm
|
Related Parts for AZ7027RTR-E1
-
AZ7025ZTR-G1Power Management Circuits
-
TMS320F28377DPTPTMicrocontrollers
-
L7809ABLinear Regulator ICs
-
LM3526M-LPeripheral Drivers
-
AUIRFZ46NLPower Field-Effect Transistors
-
EP4CE15F17I7NField Programmable Gate Arrays
-
A8904SLPMotion Control Electronics
-
B1100Q-13-FRectifier Diodes
-
04025A2R2CAT2AFixed Capacitors