There are no models available for this part yet.
Overview of AZ6991-1A-24D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AZ6991-1A-24D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ6991-1A-24D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6402 | Buy Now | |
Future Electronics | AZ6991 Series SPST (1 Form A ) 24V 8 A Through Hole Sensitive Subminiature Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.6100 / $1.7100 | Buy Now | ||
Onlinecomponents.com | Sensitive Sub-mini Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
CAD Models for AZ6991-1A-24D by American ZETTLER Inc
Part Data Attributes for AZ6991-1A-24D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN
|